Add To Favorites
Product Overview
Digi-Key Part Number J996-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

141-3901-806

Description ATTENUATOR SMA SS 2W 6DB 0-6GHZ
Expanded Description RF Attenuator 6dB ±0.5dB 0 ~ 6GHz 50 Ohm 2W SMA In-Line Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Part Status Active
Attenuation Value 6dB
Tolerance ±0.5dB
Frequency Range 0 ~ 6GHz
Power (Watts) 2W
Impedance 50 Ohm
Package / Case SMA In-Line Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1413901806
J996

05:28:25 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,67000 22,67
10 20,46900 204,69
25 19,61080 490,27
50 18,38500 919,25
100 17,77210 1.777,21
250 16,79164 4.197,91
500 16,30134 8.150,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback