Add To Favorites
Product Overview
Digi-Key Part Number CH785-ND
Quantity Available 2.268
Can ship immediately
Manufacturer

Manufacturer Part Number

WRG32F5FBBNN

Description SWITCH ROCKER DPST 16A 125V
Expanded Description Rocker Switch DPST 16A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets WR Series Datasheet
Catalog Page 2408 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series WR
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 16A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Flat
Color - Actuator/Cap Black
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm
Operating Temperature -20°C ~ 65°C
Mechanical Life -
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CH785

20:25:00 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,39700 13,97
25 1,33320 33,33
50 1,26960 63,48
100 1,20620 120,62
250 1,17448 293,62
500 1,11098 555,49
1.000 0,98401 984,01
5.000 0,95227 4.761,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback