Add To Favorites
Product Overview
Digi-Key Part Number CH875-ND
Quantity Available 5.668
Can ship immediately
Manufacturer

Manufacturer Part Number

SRJ22A3BBBNN

Description SWITCH ROCKER SPST 20A 125V
Expanded Description Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SRJ Series Datasheet
Catalog Page 2408 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series SR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Round
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 20.00mm Dia
Operating Temperature -20°C ~ 65°C
Mechanical Life 50,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CH875

23:20:55 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,15000 11,50
25 1,09800 27,45
50 1,04560 52,28
100 0,99340 99,34
250 0,96720 241,80
500 0,91492 457,46
1.000 0,81036 810,36
5.000 0,78422 3.921,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback