• Obsolete item.
Product Overview
Digi-Key Part Number CH183-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PECA-4000

Description SWITCH THUMB BCD 0.1A 50V
Expanded Description Thumbwheel Switch BCD 0.1A @ 50VAC/DC Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCD131AL2-ND SMCD131AL2 APEM Inc. Tray ? 0
8,79660 100  Non-Stock ?
Documents & Media
Datasheets PE Series
Catalog Page 2390 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series PE
Packaging ? Bulk ?
Part Status Obsolete
Output Code BCD
Read Out 0 ~ 9
Number of Sections 1
Display Characters - Height 0.196" (5.00mm)
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 50VAC/DC
Contact Material -
Contact Finish -
Mounting Type Panel Mount, Snap-In
Termination Style Card Edge/Solder Pad with Component Mounting
End Caps Sold Separately
Section Width 0.300" (7.62mm)
Panel Cutout Dimensions -
Features -
Depth Behind Flange 42.00mm
Housing Material -
Color Black
Operating Temperature -20°C ~ 80°C
Electrical Life -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 384
Other Names 0T56-52M
0T56-52M0
CH183
PECA4000
T56-52M
T56-52M0

05:21:06 3.24.2017

Send Feedback