Add To Favorites
Product Overview
Digi-Key Part Number CH406-ND
Quantity Available 2.100
Can ship immediately
Manufacturer

Manufacturer Part Number

MP201802

Description SWITCH MAGN REED SPST 3W 175V
Expanded Description Magnetic Reed Switch Magnet SPST-NC Wire Leads Rectangular, Wire Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MP2018 Series Datasheet
Catalog Page 2499 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series MP2
Part Status Active
Output Type SPST-NC
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency -
Voltage - Supply -
Must Operate 6.35mm
Must Release 17.80mm
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Rectangular, Wire Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CH406

17:09:47 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,81000 5,81
10 5,56300 55,63
25 5,07920 126,98
50 4,83740 241,87
100 4,59550 459,55
250 4,11180 1.027,95
500 3,86992 1.934,96
1.000 3,38617 3.386,17
2.500 3,21686 8.042,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback