Add To Favorites
Product Overview
Digi-Key Part Number CH932-ND
Quantity Available 4.341
Can ship immediately
Manufacturer

Manufacturer Part Number

KRE2ANA1BBD

Description SWITCH ROCKER SPST 16A 125V
Expanded Description Rocker Switch SPST 16A (AC), 10A (DC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KR series Datasheet
Featured Product Waterproof Rocker and Pushbutton Switches
Catalog Page 2408 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series KR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 16A (AC), 10A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Flat
Color - Actuator/Cap Black
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm
Operating Temperature -25°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names CH932

05:12:28 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57
10 2,51000 25,10
25 2,39000 59,75
50 2,27060 113,53
100 2,15100 215,10
250 2,09128 522,82
500 2,03152 1.015,76
1.000 1,79251 1.792,51
5.000 1,67301 8.365,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback