Add To Favorites
Product Overview
Digi-Key Part Number CH416-ND
Quantity Available 669
Can ship immediately
Manufacturer

Manufacturer Part Number

GS100502

Description SENSOR HALL DIGITAL WIRE LEADS
Expanded Description Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Wire Leads Barrel, Aluminum
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GS1005-GS1007 Series
PCN Design/Specification Multiple Devices 15/Dec/2010
Catalog Page 2709 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series -
Part Status Active
Output Type Digital
Type Hall Effect Sensor
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Wire Leads
Frequency 15kHz
Voltage - Supply 5 V ~ 24 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Barrel, Aluminum
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CH416
GS100502-ND

07:06:10 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,43000 25,43
10 22,95300 229,53
25 21,99160 549,79
50 20,61700 1.030,85
100 19,92970 1.992,97
250 18,83016 4.707,54
500 18,28038 9.140,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback