Add To Favorites
Product Overview
Digi-Key Part Number CH158-ND
Quantity Available 1.022
Can ship immediately
Manufacturer

Manufacturer Part Number

E79-30A

Description SWITCH SNAP ACTION DPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets E75-E79 Series Datasheet
Catalog Page 2469 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series E
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On-Mom
Current Rating 10A (AC)
Actuator Type Push-Pull Plunger
Voltage Rating - AC 125V
Mounting Type Panel Mount, Snap-In
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 757gf
Release Force -
Pretravel 0.125" (3.2mm)
Ingress Protection -
Differential Travel 0.075" (1.9mm)
Features -
Overtravel 0.100" (2.54mm)
Operating Position 0.610" (15.5mm)
Mechanical Life -
Electrical Life 6,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 0E79-30A
0E79-30A0
0E7930A
0E7930A0
CH158
E79-30A0
E7930A
OE79-30A0

09:27:06 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,15000 9,15
10 7,31900 73,19
25 6,95360 173,84
50 6,77040 338,52
100 5,85550 585,55
250 5,48956 1.372,39
500 5,21508 2.607,54
1.000 5,03210 5.032,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback