Add To Favorites
Product Overview
Digi-Key Part Number CH156-ND
Quantity Available 4.945
Can ship immediately
Manufacturer

Manufacturer Part Number

E69-40A

Description SWITCH SNAP ACTION SPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Catalog Page 2468 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series E
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Panel Mount, Snap-In
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 425gf
Release Force -
Pretravel 0.125" (3.2mm)
Ingress Protection -
Differential Travel 0.045" (1.1mm)
Features -
Overtravel 0.175" (4.5mm)
Operating Position 0.300" (7.6mm)
Mechanical Life -
Electrical Life 6,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 900
Other Names 0E69-40A
0E69-40A0
0E6940A0
CH156
E69-40A0
E6940A

21:41:50 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,47000 4,47
10 3,94900 39,49
25 3,68600 92,15
50 3,51040 175,52
100 2,98380 298,38
250 2,72052 680,13
500 2,54500 1.272,50
1.000 2,45724 2.457,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback