Add To Favorites
Product Overview
Digi-Key Part Number CH155-ND
Quantity Available 2.027
Can ship immediately
Manufacturer

Manufacturer Part Number

E69-30A

Description SWITCH SNAP ACTION SPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Catalog Page 2468 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series E
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On-Mom
Current Rating 10A (AC)
Actuator Type Push-Pull Plunger
Voltage Rating - AC 125V
Mounting Type Panel Mount, Snap-In
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 425gf
Release Force -
Pretravel 0.125" (3.2mm)
Ingress Protection -
Differential Travel 0.045" (1.1mm)
Features -
Overtravel 0.100" (2.54mm)
Operating Position 0.610" (15.5mm)
Mechanical Life -
Electrical Life 6,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 0E69-30A
0E69-30A0
0E6930A0
CH155
E69-30A0
E6930A

05:24:05 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,21000 5,21
10 4,16400 41,64
25 3,95600 98,90
50 3,85160 192,58
100 3,33110 333,11
250 3,12288 780,72
500 2,96676 1.483,38
1.000 2,86265 2.862,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback