Add To Favorites
Product Overview
Digi-Key Part Number CH324-ND
Quantity Available 1.381
Can ship immediately
Manufacturer

Manufacturer Part Number

E19-00M

Description SWITCH SNAP ACTION DPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets E19,20, G20 Series Datasheet
Catalog Page 2468 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series E
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 15A (AC)
Actuator Type Overtravel Plunger
Voltage Rating - AC 125V
Mounting Type Panel Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 850gf
Release Force -
Pretravel 0.050" (1.27mm)
Ingress Protection -
Differential Travel 0.015" (0.38mm)
Features -
Overtravel 0.219" (5.6mm)
Operating Position 0.812" (20.6mm)
Mechanical Life -
Electrical Life 6,000 Cycles
Operating Temperature -40°C ~ 105°C
 
Associated Product
You May Also Be Interested In
  • ADPDC2J04AC - C&K | CKN1411-ND DigiKey Electronics
  • ADPDC2J04AC
  • C&K
  • SWITCH SNAP ACTION DPDT 15A 125V
  • Unit Price 11,40000
  • CKN1411-ND
Additional Resources
Standard Package ? 150
Other Names 0E19-00M
0E19-00M0
0E1900M0
0E1900MO
CH324
E19-00M0
E1900M

00:54:14 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,49000 9,49
10 7,35400 73,54
25 6,96680 174,17
50 6,57960 328,98
100 5,99910 599,91
250 5,61208 1.403,02
500 5,41856 2.709,28
1.000 5,22504 5.225,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback