Add To Favorites
Product Overview
Digi-Key Part Number CH313-ND
Quantity Available 1.726
Can ship immediately
Manufacturer

Manufacturer Part Number

E13-00K

Description SWITCH SNAP ACTION SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets E13,14, G13 Series Datasheet
Catalog Page 2468 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series E
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 2A (DC)
Actuator Type Lever, Roller
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 48V
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 100gf
Release Force -
Pretravel 0.250" (6.35mm)
Ingress Protection -
Differential Travel 0.093" (2.36mm)
Features -
Overtravel 0.187" (4.75mm)
Operating Position 0.718" (18.24mm)
Mechanical Life -
Electrical Life 6,000 Cycles
Operating Temperature -40°C ~ 105°C
 
You May Also Be Interested In
  • ASKHF3A04AY - C&K | CKN10092-ND DigiKey Electronics
  • ASKHF3A04AY
  • C&K
  • SWITCH SNAP ACT SPST-NO 25A 125V
  • Unit Price 11,52000
  • CKN10092-ND
Additional Resources
Standard Package ? 1.008
Other Names 0E13-00K
0E13-00K0
0E1300K0
0E1300KO
CH313
E13-00K0
E1300K

17:46:14 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,03000 6,03
10 4,81800 48,18
25 4,57760 114,44
50 4,45700 222,85
100 3,85460 385,46
250 3,61364 903,41
500 3,43298 1.716,49
1.000 3,31251 3.312,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback