Add To Favorites
Product Overview
Digi-Key Part Number CH312-ND
Quantity Available 2.103
Can ship immediately
Manufacturer

Manufacturer Part Number

E13-00H

Description SWITCH SNAP ACTION SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets E13,14, G13 Series Datasheet
Catalog Page 2468 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series E
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 2A (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 48V
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 100gf
Release Force -
Pretravel 0.250" (6.35mm)
Ingress Protection -
Differential Travel 0.093" (2.36mm)
Features -
Overtravel 0.187" (4.75mm)
Operating Position 0.312" (7.9mm)
Mechanical Life -
Electrical Life 6,000 Cycles
Operating Temperature -40°C ~ 105°C
 
You May Also Be Interested In
  • ASKHC2T04AC - C&K | CKN1416-ND DigiKey Electronics
  • ASKHC2T04AC
  • C&K
  • SWITCH SNAP ACTION SPDT 15A 125V
  • Unit Price 4,72000
  • CKN1416-ND
Additional Resources
Standard Package ? 1.344
Other Names 0E13-00H
0E13-00H0
0E1300H0
0E1300HO
CH312
E13-00H0
E1300H

06:30:38 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89
10 3,90800 39,08
25 3,71280 92,82
50 3,61520 180,76
100 3,12650 312,65
250 2,93112 732,78
500 2,78458 1.392,29
1.000 2,68686 2.686,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback