Add To Favorites
Product Overview
Digi-Key Part Number CH172-ND
Quantity Available 761
Can ship immediately
Manufacturer

Manufacturer Part Number

DH2CB1AA

Description SWITCH SNAP ACTION SPDT 500MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DH Series
DH2C-B1AA Drawing
Catalog Page 2467 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series DH
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 500mA (DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC -
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Solder Lug
Operating Force, Torque 90gf
Release Force -
Pretravel 0.014" (0.35mm)
Ingress Protection IP40
Differential Travel 0.003" (0.075mm)
Features -
Overtravel 0.004" (0.1mm)
Operating Position 0.220" (5.6mm)
Mechanical Life 50,000 Cycles
Electrical Life 30,000 Cycles
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names CH172
DH2C-B1AA
DH2C-B1AA-C

01:25:14 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 3,30800 33,08
25 3,10120 77,53
50 3,03220 151,61
100 2,41190 241,19
250 2,27408 568,52
500 2,13628 1.068,14
1.000 1,99845 1.998,45
5.000 1,86062 9.303,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback