Add To Favorites
Product Overview
Digi-Key Part Number CH624-ND
Quantity Available 17.418
Can ship immediately
Manufacturer

Manufacturer Part Number

DG23-B3LA

Description SWITCH SNAP ACTION SPDT 50MA 30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DG Series
Catalog Page 2467 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series DG
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 50mA (DC)
Actuator Type Lever, Straight
Voltage Rating - AC -
Mounting Type Through Hole, Right Angle
Voltage Rating - DC 30V
Termination Style PC Pin
Operating Force, Torque 45gf
Release Force -
Pretravel 0.071" (1.8mm)
Ingress Protection IP40
Differential Travel 0.020" (0.5mm)
Features -
Overtravel 0.022" (0.55mm)
Operating Position 0.268" (6.8mm)
Mechanical Life 1,000,000 Cycles
Electrical Life 200,000 Cycles
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
  • SDS001R - C&K | CKN10230CT-ND DigiKey Electronics
  • SDS001R
  • C&K
  • SWITCH DETECTOR SPST-NO 100MA
  • Unit Price 1,29000
  • CKN10230CT-ND
Additional Resources
Standard Package ? 1.000
Other Names CH624
DG23B3LA
DG2C-B3LA

07:30:11 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 2,34
10 2,16500 21,65
25 2,03000 50,75
50 1,98480 99,24
100 1,57890 157,89
250 1,48864 372,16
500 1,39842 699,21
1.000 1,30821 1.308,21
5.000 1,21799 6.089,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback