Add To Favorites
Product Overview
Digi-Key Part Number CH880-ND
Quantity Available 2.139
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3CB1LB

Description SWITCH SNAP ACT SPDT 100MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DB Series Datasheet
Catalog Page 2467 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series DB
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.110" (2.8mm)
Operating Force, Torque 60gf
Release Force -
Pretravel 0.157" (4.0mm)
Ingress Protection IP50 - Dust Protected
Differential Travel 0.020" (0.5mm)
Features -
Overtravel 0.079" (2.0mm)
Operating Position 0.420" (10.7mm)
Mechanical Life 15,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -40°C ~ 120°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.120
Other Names CH880
DB3C-B1LB

01:15:25 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,35600 23,56
25 2,20880 55,22
50 2,15980 107,99
100 1,71810 171,81
250 1,61992 404,98
500 1,52172 760,86
1.000 1,42355 1.423,55
5.000 1,32538 6.626,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback