Add To Favorites
Product Overview
Digi-Key Part Number CH927-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

CU103602

Description SENSOR MAGN PROG 5VDC RANGE 360
Expanded Description Hall Effect Sensor Angle External Magnet, Included Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS500106 Series Datasheet
AN8 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series -
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal Clockwise Increase
Actuator Type External Magnet, Included
Linearity ±3.5%
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 5V
Mounting Type Chassis Mount
Termination Style Connector
Operating Temperature -40°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CH927
CU103602-ND

23:40:55 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 43,34000 43,34
10 39,12600 391,26
25 37,48600 937,15
50 35,14300 1.757,15
100 33,97160 3.397,16
250 32,09736 8.024,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback