Add To Favorites
Product Overview
Digi-Key Part Number CXDM4060N CT-ND
Quantity Available 2.711
Can ship immediately

Factory Stock ?: 14.000
Manufacturer

Manufacturer Part Number

CXDM4060N TR

Description MOSFET N-CH 40V 6A SOT-89
Expanded Description N-Channel 40V 6A (Ta) 1.2W (Ta) Surface Mount SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CXDM4060N
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 730pF @ 20V
Vgs (Max) 20V
FET Feature -
Power Dissipation (Max) 1.2W (Ta)
Rds On (Max) @ Id, Vgs 31 mOhm @ 6A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-89
Package / Case TO-243AA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CXDM4060N CT

09:30:13 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,82300 8,23
25 0,74320 18,58
100 0,65030 65,03
250 0,57072 142,68
500 0,50434 252,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CXDM4060N TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    14.000 - Factory Stock ?
  • Unit Price: 0,38657
  • Digi-Reel® ? : CXDM4060N DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.711 - Immediate
    14.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback