Add To Favorites
Product Overview
Digi-Key Part Number CSHD6-100C CT-ND
Quantity Available 9.379
Can ship immediately

Factory Stock ?: 22.500
Manufacturer

Manufacturer Part Number

CSHD6-100C TR13

Description DIODE ARRAY SCHOTTKY 100V DPAK
Expanded Description Diode Array 1 Pair Common Cathode Schottky 100V 6A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CSHD6-100C
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 6A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 30µA @ 100V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CSHD6-100C CT

23:06:48 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,25400 22,54
25 2,01280 50,32
100 1,81150 181,15
250 1,61024 402,56
500 1,40894 704,47
1.000 1,16742 1.167,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSHD6-100C TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: 1,05524
  • Digi-Reel® ? : CSHD6-100C DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.379 - Immediate
    22.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback