Add To Favorites
Product Overview
Digi-Key Part Number CMSH5-150HV CT-ND
Quantity Available 3.823
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

CMSH5-150HV TR13

Description DIODE SCHOTTKY 150V 5A SMC
Expanded Description Diode Schottky 150V 5A Surface Mount SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CMSH5-100,150,200HV
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 800mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -60°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names CMSH5-150HV CT

12:59:58 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,07300 10,73
25 0,96960 24,24
100 0,84820 84,82
250 0,74432 186,08
500 0,65774 328,87
1.000 0,51927 519,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSH5-150HV TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,47053
  • Digi-Reel® ? : CMSH5-150HV DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.823 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback