Add To Favorites
Product Overview
Digi-Key Part Number CMJ3500 CT-ND
Quantity Available 6.553
Can ship immediately
Manufacturer

Manufacturer Part Number

CMJ3500 TR

Description DIODE CURRENT LIMITING SINGLE SM
Expanded Description Current Limiting Regulator High/Low-Side 3.55mA SOD-123FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMJ0130 thru CMJH220
RoHS Information RoHS Declaration of Compliance
Design Resources CMJ3500 Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 100V (Max)
Current - Output 3.55mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMJ3500 CT

22:48:31 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,00000 6,00
10 5,63500 56,35
25 5,07160 126,79
100 4,62070 462,07
250 4,16992 1.042,48
500 3,74162 1.870,81
1.000 3,15559 3.155,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMJ3500 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,91050
  • Digi-Reel® ? : CMJ3500 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.553 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback