Add To Favorites
Product Overview
Digi-Key Part Number CMJ2000 CT-ND
Quantity Available 2.703
Can ship immediately

Factory Stock ?: 84.000
Manufacturer

Manufacturer Part Number

CMJ2000 TR

Description DIODE CURRENT LIMITING SINGLE SM
Expanded Description Current Limiting Regulator High/Low-Side 2mA SOD-123FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMJ0130 thru CMJH220
RoHS Information RoHS Declaration of Compliance
Design Resources CMJ2000 Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Limiting
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 100V (Max)
Current - Output 2mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMJ2000 CT

19:41:40 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 5,48100 54,81
25 4,93320 123,33
100 4,49450 449,45
250 4,05608 1.014,02
500 3,63950 1.819,75
1.000 3,06945 3.069,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMJ2000 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 84.000 - Factory Stock ?
  • Unit Price: 2,83105
  • Digi-Reel® ? : CMJ2000 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.703 - Immediate
    84.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback