Add To Favorites
Product Overview
Digi-Key Part Number CEN-U57-ND
Quantity Available 2.016
Can ship immediately
Manufacturer

Manufacturer Part Number

CEN-U57

Description TRANS PNP 100V 2A TO-202
Expanded Description Bipolar (BJT) Transistor PNP 100V 2A 50MHz 1.75W Through Hole TO-202
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CEN-Ux5 thru CEN-Ux7
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 250mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 500mA, 1V
Power - Max 1.75W
Frequency - Transition 50MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-202 Long Tab
Supplier Device Package TO-202
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names CEN-U57 LEAD FREE

20:12:58 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,66100 26,61
25 2,39480 59,87
100 2,18180 218,18
250 1,96896 492,24
500 1,76674 883,37
1.000 1,49003 1.490,03
2.500 1,41552 3.538,81
5.000 1,36231 6.811,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback