Add To Favorites
Product Overview
Digi-Key Part Number CBRHDSH1-40L CT-ND
Quantity Available 12.086
Can ship immediately
Manufacturer

Manufacturer Part Number

CBRHDSH1-40L TR13

Description IC RECT BRIDGE 40V 1.2A HD DIP
Expanded Description Bridge Rectifier Single Phase 40V 1.2A Surface Mount 4-HD DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CBRHDSH1-40L
RoHS Information RoHS Declaration of Compliance
Design Resources CBRHDSH1-40L Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 40V
Current - Average Rectified (Io) 1.2A
Voltage - Forward (Vf) (Max) @ If 440mV @ 1A
Current - Reverse Leakage @ Vr 50µA @ 40V
Operating Temperature -50°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-HD DIP
 
Additional Resources
Standard Package ? 1
Other Names CBRHDSH1-40L CT

21:06:21 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,25200 12,52
25 1,13080 28,27
100 0,98950 98,95
250 0,86832 217,08
500 0,76736 383,68
1.000 0,60581 605,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CBRHDSH1-40L TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,54896
  • Digi-Reel® ? : CBRHDSH1-40L DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.086 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback