Add To Favorites
Product Overview
Digi-Key Part Number CBRHDSH1-100 CT-ND
Quantity Available 1.713
Can ship immediately
Manufacturer

Manufacturer Part Number

CBRHDSH1-100 TR13

Description IC RECT BRIDGE 100V 1A HD DIP
Expanded Description Bridge Rectifier Single Phase 100V 1A Surface Mount 4-HD DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CBRHDSH1-100
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 750mV @ 1A
Current - Reverse Leakage @ Vr 10µA @ 100V
Operating Temperature -50°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-HD DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CBRHDSH1-100 CT

08:28:49 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 1,14000 11,40
25 1,02960 25,74
100 0,90100 90,10
250 0,79068 197,67
500 0,69874 349,37
1.000 0,55164 551,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CBRHDSH1-100 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,49986
  • Digi-Reel® ? : CBRHDSH1-100 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.713 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback