Add To Favorites
Product Overview
Digi-Key Part Number CBRHD-06 TR13CT-ND
Quantity Available 8.523
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

CBRHD-06 TR13

Description IC RECT BRIDGE 600V 0.5A HD DIP
Expanded Description Bridge Rectifier Single Phase 600V 500mA Surface Mount 4-HD DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CBRHD-02,06,04,10
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 600V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-HD DIP
 
Additional Resources
Standard Package ? 1
Other Names CBRHD-06 TR13CT

05:17:34 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,70900 7,09
25 0,62800 15,70
100 0,54690 54,69
250 0,47604 119,01
500 0,40514 202,57
1.000 0,32411 324,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CBRHD-06 TR13-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,28516
  • Digi-Reel® ? : CBRHD-06 TR13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.523 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CBRHD-06 BK-ND
  • Minimum Quantity: 1.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,32249
Send Feedback