Add To Favorites
Product Overview
Digi-Key Part Number CBRHD-01 CT-ND
Quantity Available 8.014
Can ship immediately

Factory Stock ?: 36.000
Manufacturer

Manufacturer Part Number

CBRHD-01 TR13

Description IC RECT BRIDGE 100V 0.5A HD DIP
Expanded Description Bridge Rectifier Single Phase 100V 500mA Surface Mount 4-HD DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CBRHD-01
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 100V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-HD DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CBRHD-01 CT

01:37:35 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,49200 4,92
25 0,43600 10,90
100 0,37990 37,99
250 0,33060 82,65
500 0,28136 140,68
1.000 0,22509 225,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CBRHD-01 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    36.000 - Factory Stock ?
  • Unit Price: 0,21171
  • Digi-Reel® ? : CBRHD-01 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.014 - Immediate
    36.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CBRHD-01 BK-ND
  • Minimum Quantity: 1.750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22406
Send Feedback