Add To Favorites
Product Overview
Digi-Key Part Number C1Z200B CT-ND
Quantity Available 9.147
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

C1Z200B TR

Description DIODE ZENER 200V 1W DO41
Expanded Description Zener Diode 1W ±5% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets C1Z100B thru C1Z330B
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 200V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 1500 Ohm
Current - Reverse Leakage @ Vr 5µA @ 152V
Voltage - Forward (Vf) (Max) @ If 1V @ 500mA
Operating Temperature -65°C ~ 150°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names C1Z200B CT

12:12:09 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,32600 3,26
25 0,26720 6,68
100 0,21390 21,39
250 0,15556 38,89
500 0,12640 63,20
1.000 0,09723 97,23
2.500 0,08751 218,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C1Z200B TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,08024
Send Feedback