
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 170M | |
Number of Inputs | 3 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 3 | |
Architecture | - | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | PGA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |