Add To Favorites
Product Overview
Digi-Key Part Number PS9123-F3-AXCT-ND
Quantity Available 4.991
Can ship immediately
Manufacturer

Manufacturer Part Number

PS9123-F3-AX

Description OPTOISO 3.75KV PUSH PULL 5SO
Expanded Description Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 5-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 13mA
Data Rate 15Mbps
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Rise / Fall Time (Typ) -
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width) 5 Leads
Supplier Device Package 5-SO
 
You May Also Be Interested In
  • PS2801-1-F3-A - CEL | PS2801-1ACT-ND DigiKey Electronics
  • PS2801-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SSOP
  • Unit Price 0,89000
  • PS2801-1ACT-ND
Additional Resources
Standard Package ? 1
Other Names PS9123-F3-AXCT

20:12:10 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,05000 4,05
10 3,37500 33,75
25 2,83520 70,88
100 2,42990 242,99
250 2,15988 539,97
500 1,95738 978,69
1.000 1,79539 1.795,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS9123-F3-AXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,56468
  • Digi-Reel® ? : PS9123-F3-AXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback