Add To Favorites
Product Overview
Digi-Key Part Number PS8802-2-F3-AXCT-ND
Quantity Available 2.736
Can ship immediately
Manufacturer

Manufacturer Part Number

PS8802-2-F3-AX

Description OPTOISO 2.5KV 2CH TRANS 8SOIC
Expanded Description Optoisolator Transistor Output 2500Vrms 2 Channel 8-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 2
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 15% @ 16mA
Current Transfer Ratio (Max) 45% @ 16mA
Turn On / Turn Off Time (Typ) 300ns, 600ns
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 35V
Current - Output / Channel 8mA
Voltage - Forward (Vf) (Typ) 1.7V
Current - DC Forward (If) (Max) 25mA
Vce Saturation (Max) -
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PS8802-2-F3-AXCT

10:07:44 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,78000 4,78
10 3,98000 39,80
25 3,34280 83,57
100 2,86520 286,52
250 2,54688 636,72
500 2,30810 1.154,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS8802-2-F3-AXTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,92461
  • Digi-Reel® ? : PS8802-2-F3-AXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.736 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PS8802-2-AX-ND
  • Minimum Quantity: 1
  • Quantity Available: 296 - Immediate
  • Unit Price: 4,40000
  • Tape & Reel (TR) ? : PS8802-2-F4-AX-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,92461
Send Feedback