Add To Favorites
Product Overview
Digi-Key Part Number PS2805-1ACT-ND
Quantity Available 18.297
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2805-1-F3-A

Description OPTOISOLATOR 2.5KV TRANS 4SOIC
Expanded Description Optoisolator Transistor Output 2500Vrms 1 Channel 4-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm)
Supplier Device Package 4-VSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PS2805-1-A-ND PS2805-1-A CEL Cut Strip 1.920 - Immediate
1,34000 1
PS2805C-1-F3-ACT-ND PS2805C-1-F3-A CEL Cut Tape (CT) ? 2.613 - Immediate
0,92000 1
You May Also Be Interested In
  • PS2801-1-F3-A - CEL | PS2801-1ACT-ND DigiKey Electronics
  • PS2801-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SSOP
  • Unit Price 0,88000
  • PS2801-1ACT-ND
Additional Resources
Standard Package ? 1
Other Names PS2805-1ACT

02:16:05 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,90100 9,01
25 0,69320 17,33
100 0,62390 62,39
250 0,55456 138,64
500 0,47138 235,69
1.000 0,38819 388,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS2805-1ATR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,33526
  • Digi-Reel® ? : PS2805-1ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.297 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : PS2805-1-A-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.920 - Immediate
  • Unit Price: 1,34000
Send Feedback