Add To Favorites
Product Overview
Digi-Key Part Number PS2801-1-F3-K-ACT-ND
Quantity Available 20.074
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2801-1-F3-K-A

Description OPTOISOLATOR 2.5KV TRANS 4-SSOP
Expanded Description Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 300% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm)
Supplier Device Package 4-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PS2801-1-F3-K-ACT

00:57:11 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,70300 7,03
25 0,58160 14,54
100 0,50150 50,15
250 0,44132 110,33
500 0,38114 190,57
1.000 0,30090 300,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS2801-1-F3-K-ATR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,25531
  • Digi-Reel® ? : PS2801-1-F3-K-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.074 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PS2801-1-K-A-ND
  • Minimum Quantity: 550  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,45687
Send Feedback