Add To Favorites
Product Overview
Digi-Key Part Number PS2703-1-F3-K-ACT-ND
Quantity Available 12.996
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2703-1-F3-K-A

Description OPTOISOLATOR 3.75KV TRANS 4SMD
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 10µs, 10µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 120V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP
 
You May Also Be Interested In
  • PS2711-1-M-A - CEL | PS2711-1-M-A-ND DigiKey Electronics
  • PS2711-1-M-A
  • CEL
  • OPTOISOLATOR 3.75KV TRANS 4SMD
  • Unit Price 1,04000
  • PS2711-1-M-A-ND
Additional Resources
Standard Package ? 1
Other Names PS2703-1-F3-K-ACT

02:48:14 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,55500 5,55
25 0,45920 11,48
100 0,39590 39,59
250 0,34840 87,10
500 0,30090 150,45
1.000 0,23755 237,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS2703-1-F3-K-ATR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,22843
  • Digi-Reel® ? : PS2703-1-F3-K-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.996 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PS2703-1-K-A-ND
  • Minimum Quantity: 1
  • Quantity Available: 939 - Immediate
  • Unit Price: 1,00000
  • Tape & Reel (TR) ? : PS2703-1-F4-K-A-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25531
Send Feedback