Add To Favorites
Product Overview
Digi-Key Part Number PS2561AL1-1-L-A-ND
Quantity Available 1.026
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2561AL1-1-L-A

Description OPTOISOLATOR 5KV TRANS 4DIP
Expanded Description Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 30mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 4-DIP (0.400", 10.16mm)
Supplier Device Package 4-DIP
 
Additional Resources
Standard Package ? 100
Other Names PS2561AL11LA

14:06:45 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,37400 3,74
25 0,31200 7,80
100 0,26870 26,87
250 0,23996 59,99
500 0,20636 103,18
1.000 0,15933 159,33
2.500 0,14397 359,93
5.000 0,13437 671,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback