Add To Favorites
Product Overview
Digi-Key Part Number PS2561AL-1CT-ND
Quantity Available 31.396
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2561AL-1-F3-A

Description OPTOISOLATOR 5KV TRANS 4SMD
Expanded Description Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 30mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PS2561AL-1-A-ND PS2561AL-1-A CEL Tube ? 875 - Immediate
0,48000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PS2561AL-1CT

23:55:20 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,41200 4,12
25 0,34320 8,58
100 0,29560 29,56
250 0,26396 65,99
500 0,22700 113,50
1.000 0,17526 175,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS2561AL-1TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,14397
  • Digi-Reel® ? : PS2561AL-1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.396 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PS2561AL-1-A-ND
  • Minimum Quantity: 1
  • Quantity Available: 875 - Immediate
  • Unit Price: 0,48000
Send Feedback