Add To Favorites
Product Overview
Digi-Key Part Number PS2502L-1-F3-ACT-ND
Quantity Available 3.697
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2502L-1-F3-A

Description OPTOISOLATOR 5KV DARL 4SMD
Expanded Description Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 200% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 100µs, 100µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 40V
Current - Output / Channel 200mA
Voltage - Forward (Vf) (Typ) 1.17V
Current - DC Forward (If) (Max) 80mA
Vce Saturation (Max) 1V
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Additional Resources
Standard Package ? 1
Other Names PS2502L-1-F3-ACT

12:47:27 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,91100 9,11
25 0,70080 17,52
100 0,63090 63,09
250 0,56072 140,18
500 0,47662 238,31
1.000 0,39252 392,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PS2502L-1-A-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.612 - Immediate
  • Unit Price: 1,02000
  • Tape & Reel (TR) ? : PS2502L-1-F3-ATR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,33899
  • Digi-Reel® ? : PS2502L-1-F3-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.697 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback