Add To Favorites
Product Overview
Digi-Key Part Number PS2501L-1-F3-H-ACT-ND
Quantity Available 16.038
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2501L-1-F3-H-A

Description OPTOISOLATOR 5KV TRANS 4SMD
Expanded Description Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 160% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.17V
Current - DC Forward (If) (Max) 80mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Additional Resources
Standard Package ? 1
Other Names PS2501L-1-F3-H-ACT

12:56:19 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,52700 5,27
25 0,43880 10,97
100 0,37800 37,80
250 0,33748 84,37
500 0,29024 145,12
1.000 0,22409 224,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS2501L-1-F3-H-ATR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,18205
  • Digi-Reel® ? : PS2501L-1-F3-H-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.038 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PS2501L-1-H-A-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.329 - Immediate
  • Unit Price: 0,72000
Send Feedback