Add To Favorites
Product Overview
Digi-Key Part Number PS2501AL-1-F3-ACT-ND
Quantity Available 17.577
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2501AL-1-F3-A

Description OPTOISOLATOR 5KV TRANS 4SMD
Expanded Description Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 30mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PS2501AL-1-F3-ACT

07:54:29 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,40100 4,01
25 0,33400 8,35
100 0,28750 28,75
250 0,25676 64,19
500 0,22080 110,40
1.000 0,17048 170,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS2501AL-1-F3-ATR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,14004
  • Digi-Reel® ? : PS2501AL-1-F3-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.577 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PS2501AL-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 976 - Immediate
  • Unit Price: 0,56000
Send Feedback