Add To Favorites
Product Overview
Digi-Key Part Number 5X715-ND
Quantity Available 1.999
Can ship immediately
Manufacturer

Manufacturer Part Number

CPPX7-A7BR

Description OSC BLANK 5X7 SMD 100 OR 50PPM
Expanded Description 1MHz ~ 133MHz CMOS, TTL XO (Standard) Programmable Oscillator Surface Mount 5V 45mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Catalog Page 1615 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Cardinal Components Inc.

Series FIPO™ CPP
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±25ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 70
Other Names 5X715
5X715CT
5X715CT-ND
8012-00
CPPX7-A7BR-ND
CPPX7A7BR

12:15:14 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,38000 4,38
10 4,15700 41,57
50 3,93880 196,94
100 3,61050 361,05
500 3,44642 1.723,21
1.000 2,95406 2.954,06
2.500 2,73524 6.838,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback