Add To Favorites
Product Overview
Digi-Key Part Number 317-1473-1-ND
Quantity Available 9.330
Can ship immediately
Manufacturer

Manufacturer Part Number

CMFA3970103JNT

Description NTC THERMISTOR 10K OHM 5% 0603
Expanded Description NTC Thermistor 10k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CMF Series Datasheet
RoHS Information RoHS Cert of Compliance
Catalog Page 2727 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance -
B0/50 -
B25/50 3970K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 317-1473-1

15:52:34 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
5 0,29800 1,49
10 0,26500 2,65
25 0,24360 6,09
50 0,19500 9,75
100 0,16710 16,71
500 0,14624 73,12
1.000 0,12534 125,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 317-1473-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,10976
  • Digi-Reel® ? : 317-1473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback