Add To Favorites
Product Overview
Digi-Key Part Number SR10-0.010-FCT-ND
Quantity Available 1.671
Can ship immediately
Manufacturer

Manufacturer Part Number

SR10-0.010-1%

Description RES 0.01 OHM 1W 1% SR10
Expanded Description 0.01 Ohm ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Other Related Documents Product Overview
Catalog Page 2201 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -15°C ~ 105°C
Package / Case SR10
Supplier Device Package SR10
Size / Dimension 0.365" L x 0.090" W (9.27mm x 2.29mm)
Height - Seated (Max) 0.385" (9.78mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names SR10-0.010-1%-ND
SR10-0.010-F
SR10-0.010-F-ND
SR10-0.010-FCT

23:23:44 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,63000 5,63
10 5,09200 50,92
25 4,65880 116,47
50 4,33380 216,69
100 3,79210 379,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR10-0.010-FTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,95484
Send Feedback