Add To Favorites
Product Overview
Digi-Key Part Number MP925-7.50K-F-ND
Quantity Available 1.031
Can ship immediately
Manufacturer

Manufacturer Part Number

MP925-7.50K-1%

Description RES 7.5K OHM 25W 1% TO220
Expanded Description 7.5k Ohm ±1% 25W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Other Related Documents Product Overview
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP900
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 7.5k
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max) 0.650" (16.52mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP925-7.50K-1%-ND
MP925-7.50K-F
Q6711018A
REFMP925-7.50K-1%

03:08:08 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,40000 4,40
10 3,97000 39,70
25 3,63200 90,80
50 3,37840 168,92
100 2,95620 295,62
250 2,53388 633,47
500 2,32272 1.161,36
1.000 2,12845 2.128,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback