Add To Favorites
Product Overview
Digi-Key Part Number MP9100-7.50F-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

MP9100-7.50-1%

Description RES 7.5 OHM 100W 1% TO247
Expanded Description 7.5 Ohm ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Other Related Documents Product Overview
Mfg Application Notes Understanding MP9100 Resistors Power Rating
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP9000
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 7.5
Tolerance ±1%
Power (Watts) 100W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max) 0.825" (20.96mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names MP9100-7.50-1%-ND
MP9100-7.50F
REFMP9100-7.50-1%

05:43:39 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,46000 11,46
10 10,41900 104,19
25 9,37720 234,43
50 8,07480 403,74
100 7,42350 742,35
250 7,03280 1.758,20
500 6,77234 3.386,17
1.000 6,45977 6.459,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback