Add To Favorites
Product Overview
Digi-Key Part Number MP9100-0.75F-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

MP9100-0.75-1%

Description RES 0.75 OHM 100W 1% TO247
Expanded Description 0.75 Ohm ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Other Related Documents Product Overview
Mfg Application Notes Understanding MP9100 Resistors Power Rating
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP9000
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.75
Tolerance ±1%
Power (Watts) 100W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max) 0.825" (20.96mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names MP9100-0.75-1%-ND
MP9100-0.75F
MP91000.751%
REFMP9100-0.75-1%

10:56:59 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,41000 12,41
10 11,27800 112,78
25 10,15000 253,75
50 8,74040 437,02
100 8,03550 803,55
250 7,61256 1.903,14
500 7,33062 3.665,31
1.000 6,99229 6.992,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback