Add To Favorites
Product Overview
Digi-Key Part Number MP725-5.00-FCT-ND
Quantity Available 1.005
Can ship immediately
Manufacturer

Manufacturer Part Number

MP725-5.00-1%

Description RES SMD 5 OHM 1% 25W DPAK
Expanded Description 5 Ohm ±1% 25W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP725 Series
Other Related Documents Product Overview
Catalog Page 2201 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series MP725
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package DPAK
Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm)
Height - Seated (Max) 0.120" (3.05mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MP725-5.00-1%-ND
MP725-5.00-F
MP725-5.00-F-ND
MP725-5.00-FCT

08:46:39 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,18000 6,18
10 5,79400 57,94
25 5,40800 135,20
50 4,76420 238,21
100 4,12040 412,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP725-5.00-FTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,51168
  • Digi-Reel® ? : MP725-5.00-FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback