Add To Favorites
Product Overview
Digi-Key Part Number MP725-0.050-FCT-ND
Quantity Available 1.771
Can ship immediately
Manufacturer

Manufacturer Part Number

MP725-0.050-1%

Description RES SMD 0.05 OHM 1% 25W DPAK
Expanded Description 0.05 Ohm ±1% 25W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Current Sense, Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP725 Series
Other Related Documents Product Overview
Catalog Page 2201 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series MP725
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package DPAK
Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm)
Height - Seated (Max) 0.120" (3.05mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MP725-0.050-1%-ND
MP725-0.050-F
MP725-0.050-F-ND
MP725-0.050-FCT

11:38:44 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,85000 8,85
10 8,29400 82,94
25 7,74120 193,53
50 6,81960 340,98
100 5,89810 589,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP725-0.050-FTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 4,85924
  • Digi-Reel® ? : MP725-0.050-FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback