Add To Favorites
Product Overview
Digi-Key Part Number 401-1778-1-ND
Quantity Available 4.896
Can ship immediately
Manufacturer

Manufacturer Part Number

KSC411J 70SH LFS

Description SWITCH TACTILE SPST-NO 0.05A 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series KSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.20mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 140gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Actuator Material -
Switch Travel 0.35mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • KSC621J LFS - C&K | 401-1748-1-ND DigiKey Electronics
  • KSC621J LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,59000
  • 401-1748-1-ND
  • KSC931J LFS - C&K | CKN10431CT-ND DigiKey Electronics
  • KSC931J LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,62000
  • CKN10431CT-ND
Additional Resources
Standard Package ? 1
Other Names *KSC411J 70SH LFS
*KSC411J70SH LFS
401-1778-1

16:07:46 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,52400 5,24
25 0,51480 12,87
50 0,49520 24,76
100 0,42720 42,72
250 0,38836 97,09
500 0,36896 184,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-1778-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,26479
  • Digi-Reel® ? : 401-1778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback