Add To Favorites
Product Overview
Digi-Key Part Number 401-1767-1-ND
Quantity Available 5.713
Can ship immediately
Manufacturer

Manufacturer Part Number

KSC323GLFG

Description SWITCH TACTILE SPST-NO 0.01A 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series KSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.01A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 300,000 Cycles
Operating Temperature -40°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *KSC323GLFG
401-1767-1

00:14:43 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,67700 6,77
25 0,63880 15,97
50 0,56200 28,10
100 0,51100 51,10
250 0,48548 121,37
500 0,47268 236,34
1.000 0,37047 370,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-1767-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34841
  • Digi-Reel® ? : 401-1767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.713 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback