Add To Favorites
Product Overview
Digi-Key Part Number 516-1588-1-ND
Quantity Available 3.213
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-87563-TR1G

Description IC AMP MMIC GAAS LNA 3/5V SOT363
Expanded Description RF Amplifier IC Cellular, GPS, ISM, PCS 500MHz ~ 4GHz SOT-363, SC70
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MGA-87563
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Catalog Page 556 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 500MHz ~ 4GHz
P1dB -2dBm (0.6mW)
Gain 11dB ~ 14dB
Noise Figure 1.6dB
RF Type Cellular, GPS, ISM, PCS
Voltage - Supply 3V, 5V
Current - Supply 4.5mA
Test Frequency 2GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363, SC70
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1588-1

20:27:06 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,34400 23,44
100 1,88390 188,39
500 1,54782 773,91
1.000 1,28248 1.282,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1588-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,13718
  • Digi-Reel® ? : 516-1588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.213 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MGA-87563-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,05294
  • Cut Strip : 516-2449-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,13718
Send Feedback